+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4041UBPWR

IC: digital; buffer; TSSOP14; -55÷125°C; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4041UBPWR
TME Symbol:
CD4041UBPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Case
TSSOP14
Operating temperature
-55...125°C
Kind of package
reel, tape
Gross weight0.115 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD4041UBPWR
876 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 1000 pcs - 0.77 USDGross price for quantities from 1000 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs