+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4049UBDRG4

IC: digital; NOT; Ch: 6; IN: 1; CMOS; SMD; SOIC16; 3÷18VDC; -55÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4049UBDRG4
TME Symbol:
CD4049UBDRG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
SOIC16
Operating temperature
-55...125°C
Kind of package
reel, tape
Family
CD4000
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD4049UBDRG4
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order