+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4049UBPW

IC: digital; NOT; Ch: 6; IN: 1; CMOS; SMD; TSSOP16; 3÷18VDC; -55÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4049UBPW
TME Symbol:
CD4049UBPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Operating temperature
-55...125°C
Kind of package
tube
Family
CD4000
Supply voltage
  • 3...18V DC
Gross weight0.062 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD4049UBPW
968 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 90 pcs - 0.57 USDGross price for quantities from 90 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 90 pcs