+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4051BF

IC: analog switch; SP8T; Ch: 1; CDIP16; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4051BF
TME Symbol:
CD4051BF

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Output configuration
SP8T
Number of channels
1
Case
CDIP16
Mounting
THT
Kind of package
tube
Resistance
125Ω
Operating temperature
-55...125°C
Gross weight0.5 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
CD4051BF
0 in TME stock
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
Product for special order