+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD45-B2GA101K-NKA

Capacitor: ceramic; 100pF; ±10%; THT; 10mm; Ø: 6.5mm; Uoper.X: 440VAC

Manufacturer: TDK

Manufacturer part number:
CD45-B2GA101K-NKA
TME Symbol:
CD45-B2GA101K-NKA

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
0.1nF
Tolerance
±10%
Mounting
THT
Terminal pitch
10mm
Diameter
6.5mm
Manufacturer series
CD45
Operating voltage X class
440V AC
Operating voltage Y class
400V AC
Body dimensions
Ø6.5x6mm
Height
6mm
Operating temperature
-40...125°C
Gross weight0.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors TDK,
See other products from this series.:
*
CD45-B2GA101K-NKA
0 in TME stock
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.