+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4512BM96

IC: digital; multiplexer,data selector; Ch: 1; IN: 8; SMD; SOIC16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4512BM96
TME Symbol:
CD4512BM96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
data selector, multiplexer
Number of channels
1
Number of inputs
8
Mounting
SMD
Case
SOIC16
Family
CD4000
Operating temperature
-55...125°C
Number of outputs
1
Kind of output
3-state
Delay time
140ns
Kind of input
single-ended
Supply voltage
  • 3...18V
Gross weight1 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
CD4512BM96
0 in TME stock
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.