+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4614

Diode: Zener; 500mW; 1.8V; SMD; 7.5uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD4614
TME Symbol:
CD4614

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
1.8V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.5V
Leakage current
7.5µA
Gross weight0.027 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD4614
0 in TME stock
Net price for quantities from 455 pcs - 1.82 USDGross price for quantities from 455 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)