+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4683

Diode: Zener; 500mW; 3V; SMD; 800nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD4683
TME Symbol:
CD4683

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
3V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.5V
Leakage current
0.8µA
Gross weight0.024 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD4683
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 358.
Multiplicity: 1.
Net price for quantities from 358 pcs - 2.30 USDGross price for quantities from 358 pcs - 2.30 USD