+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4771A

Diode: Zener; 9.1V; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD4771A
TME Symbol:
CD4771A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
9.1V
Mounting
SMD
Tolerance
±5%
Gross weight0.034 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD4771A
0 in TME stock
Net price for quantities from 100 pcs - 10.81 USDGross price for quantities from 100 pcs - 10.81 USD
No. of pieces (Multiplicity: 1)