+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD5344B

Diode: Zener; 5W; 8.2V; SMD; 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD5344B
TME Symbol:
CD5344B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
5W
Zener voltage
8.2V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.5V
Leakage current
10µA
Gross weight0.093 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD5344B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 167.
Multiplicity: 1.
Net price for quantities from 167 pcs - 5.42 USDGross price for quantities from 167 pcs - 5.42 USD