+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD5349B

Diode: Zener; 5W; 12V; SMD; 2uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD5349B
TME Symbol:
CD5349B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
5W
Zener voltage
12V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.5V
Leakage current
2µA
Gross weight0.053 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD5349B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 167.
Multiple of: 1.
Net price for quantities from 167 pcs - 5.42 USDGross price for quantities from 167 pcs - 5.42 USD