+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74AC138M

IC: digital; line decoder; Ch: 1; IN: 3; SMD; SO16; AC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74AC138M
TME Symbol:
CD74AC138M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
line decoder
Number of channels
1
Number of inputs
3
Mounting
SMD
Case
SO16
Family
AC
Gross weight0.15 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
CD74AC138M
290 in TME stock
Net price for quantities from 3 pcs - 0.85 USDGross price for quantities from 3 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 40 pcs - 0.72 USDGross price for quantities from 40 pcs - 0.72 USD
Net price for quantities from 120 pcs - 0.67 USDGross price for quantities from 120 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs