+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74AC573M96

IC: digital; latch transparent; Ch: 8; 1.5÷5.5VDC; SMD; SOIC20; AC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74AC573M96
TME Symbol:
CD74AC573M96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
latch transparent
Number of channels
8
Mounting
SMD
Case
SOIC20
Operating temperature
-55...125°C
Family
AC
Kind of output
3-state
Kind of package
reel, tape
Trigger
level-triggered
Supply voltage
  • 1.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
CD74AC573M96
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
Net price for quantities from 4000 pcs - 0.43 USDGross price for quantities from 4000 pcs - 0.43 USD