+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC11M96

IC: digital; AND; Ch: 3; IN: 3; CMOS; SMD; SOIC14; -55÷125°C; 2uA; 17ns

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC11M96
TME Symbol:
CD74HC11M96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
AND
Number of channels
3
Number of inputs
3
Technology
CMOS
Mounting
SMD
Case
SOIC14
Operating temperature
-55...125°C
Quiescent current
2µA
Delay time
17ns
Kind of output
push-pull
Family
HC
Integrated circuit features
high speed
Number of outputs
1
Supply voltage
  • 2...6V
Gross weight0.18 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74HC11M96
0 in TME stock
Net price for quantities from 2500 pcs - 0.18 USDGross price for quantities from 2500 pcs - 0.18 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.