+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC132M

IC: digital; NAND; Ch: 4; IN: 2; SMD; SO14; 2÷6VDC; HC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC132M
TME Symbol:
CD74HC132M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
quad, 4
Number of inputs
2
Mounting
SMD
Case
SO14
Kind of input
with Schmitt trigger
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.121 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74HC132M
54 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs