+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC14E

IC: digital; NOT; Ch: 6; THT; DIP14; 2÷6VDC; IN: with Schmitt trigger


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC14E
TME Symbol:
CD74HC14E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Mounting
THT
Case
DIP14
Kind of input
with Schmitt trigger
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.932 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74HC14E
589 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 5000 pcs - 0.40 USDGross price for quantities from 5000 pcs - 0.40 USD
Packaging method by the manufacturer:Tube = 25 pcsBag = 1 000 pcs