+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC21E

IC: digital; AND; Ch: 2; IN: 4; THT; DIP14; 2÷6VDC; HC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC21E
TME Symbol:
CD74HC21E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
AND
Number of channels
dual, 2
Number of inputs
4
Mounting
THT
Case
DIP14
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.932 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74HC21E
320 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 300 pcs - 0.34 USDGross price for quantities from 300 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs