+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC251M

IC: digital; multiplexer; Ch: 1; IN: 2; SMD; SO16; HC; 2÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC251M
TME Symbol:
CD74HC251M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
multiplexer
Number of channels
1
Number of inputs
2
Mounting
SMD
Case
SO16
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.146 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
CD74HC251M
113 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 3 pcs - 0.40 USDGross price for quantities from 3 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 120 pcs - 0.34 USDGross price for quantities from 120 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs