+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC30PW

IC: digital; NAND; Ch: 1; IN: 8; SMD; SO14; 2÷6VDC; HC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC30PW
TME Symbol:
CD74HC30PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
single, 1
Number of inputs
8
Mounting
SMD
Case
SO14
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.057 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74HC30PW
174 in TME stock
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 90 pcs - 0.38 USDGross price for quantities from 90 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 90 pcs