+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC4066M

IC: digital; bilateral,switch; Ch: 4; IN: 4; SMD; SO14; HC; 2÷10VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC4066M
TME Symbol:
CD74HC4066M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bilateral, switch
Number of channels
4
Number of inputs
4
Mounting
SMD
Case
SO14
Family
HC
Supply voltage
  • 2...10V DC
Gross weight0.123 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
CD74HC4066M
233 in TME stock
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs