+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT00M

IC: digital; NAND; Ch: 4; IN: 2; SMD; SO14; 2÷6VDC; HCT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT00M
TME Symbol:
CD74HCT00M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
quad, 4
Number of inputs
2
Mounting
SMD
Case
SO14
Family
HCT
Supply voltage
  • 2...6V DC
Gross weight0.129 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74HCT00M
784 in TME stock
Net price for quantities from 3 pcs - 0.90 USDGross price for quantities from 3 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs