+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT02M

IC: digital; NOR; Ch: 4; IN: 2; SMD; SO14; 4.5÷5.5VDC; HCT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT02M
TME Symbol:
CD74HCT02M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOR
Number of channels
quad, 4
Number of inputs
2
Mounting
SMD
Case
SO14
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.122 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74HCT02M
3 in TME stock
Net price for quantities from 3 pcs - 1.21 USDGross price for quantities from 3 pcs - 1.21 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 250 pcs - 0.84 USDGross price for quantities from 250 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs