+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT02M96

IC: digital; NOR; Ch: 4; IN: 2; SMD; SO14; 4.5÷5.5VDC; HCT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT02M96
TME Symbol:
CD74HCT02M96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOR
Number of channels
quad, 4
Number of inputs
2
Mounting
SMD
Case
SO14
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.151 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74HCT02M96
793 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs