+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT03M

IC: digital; NAND; Ch: 4; IN: 2; SMD; SO14; 4.5÷5.5VDC; HCT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT03M
TME Symbol:
CD74HCT03M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
quad, 4
Number of inputs
2
Mounting
SMD
Case
SO14
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.123 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74HCT03M
43 in TME stock
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs