+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT08E

IC: digital; AND; Ch: 4; IN: 2; THT; DIP14; 4.5÷5.5VDC; HCT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT08E
TME Symbol:
CD74HCT08E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
AND
Number of channels
quad, 4
Number of inputs
2
Mounting
THT
Case
DIP14
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.95 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74HCT08E
527 in TME stock
Net price for quantities from 3 pcs - 0.58 USDGross price for quantities from 3 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs