+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT139E

IC: digital; decoder,demultiplexer; Ch: 2; IN: 2; CMOS; THT; DIP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT139E
TME Symbol:
CD74HCT139E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
decoder, demultiplexer
Number of channels
2
Number of inputs
2
Technology
CMOS
Mounting
THT
Case
DIP16
Family
HCT
Operating temperature
-55...125°C
Number of outputs
4
Kind of output
push-pull
Delay time
45ns
Supply voltage
  • 4.5...5.5V
Gross weight0.11 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
CD74HCT139E
0 in TME stock
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.