+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT151M

IC: digital; multiplexer; Ch: 8; IN: 2; SMD; SO16; HCT; 4.5÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT151M
TME Symbol:
CD74HCT151M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
multiplexer
Number of channels
8
Number of inputs
2
Mounting
SMD
Case
SO16
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.14 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
CD74HCT151M
3 in TME stock
Net price for quantities from 3 pcs - 0.78 USDGross price for quantities from 3 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 120 pcs - 0.52 USDGross price for quantities from 120 pcs - 0.52 USD
Net price for quantities from 240 pcs - 0.47 USDGross price for quantities from 240 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs