+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT259M

IC: digital; latch; Ch: 8; 4.5÷5.5VDC; SMD; SO16; -55÷125°C; HCT; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT259M
TME Symbol:
CD74HCT259M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
latch
Number of channels
8
Mounting
SMD
Case
SO16
Operating temperature
-55...125°C
Family
HCT
Kind of package
tube
Supply voltage
  • 4.5...5.5V DC
Gross weight0.14 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
CD74HCT259M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.82 USDGross price for quantities from 3 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 40 pcs - 0.61 USDGross price for quantities from 40 pcs - 0.61 USD
Net price for quantities from 240 pcs - 0.56 USDGross price for quantities from 240 pcs - 0.56 USD
Net price for quantities from 520 pcs - 0.51 USDGross price for quantities from 520 pcs - 0.51 USD
Packaging method by the manufacturer:Tube = 40 pcs