+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT27M

IC: digital; NOR; Ch: 3; IN: 3; SMD; SO14; 4.5÷5.5VDC; -55÷125°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT27M
TME Symbol:
CD74HCT27M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOR
Number of channels
triple, 3
Number of inputs
3
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Kind of package
tube
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.128 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74HCT27M
1 in TME stock
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs