+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT4046AM

IC: digital; SOIC16; -55÷125°C; 4.5÷5.5V; OUT: 3; CMOS; HCT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT4046AM
TME Symbol:
CD74HCT4046AM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Case
SOIC16
Mounting
SMD
Operating temperature
-55...125°C
Number of channels
1
Number of outputs
3
Technology
CMOS
Family
HCT
Supply voltage
  • 4.5...5.5V
Gross weight0.17 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
CD74HCT4046AM
0 in TME stock
Net price for quantities from 40 pcs - 0.96 USDGross price for quantities from 40 pcs - 0.96 USD
No. of pieces (Multiplicity: 40)