+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCU04M

IC: digital; NOT; Ch: 6; SMD; SO14; 2÷6VDC; -55÷125°C; tube; HCU


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCU04M
TME Symbol:
CD74HCU04M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Kind of package
tube
Family
HCU
Frequency
250MHz
Supply voltage
  • 2...6V DC
Gross weight0.12 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74HCU04M
199 in TME stock
Net price for quantities from 3 pcs - 1.32 USDGross price for quantities from 3 pcs - 1.32 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs