+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDAF 10

Connector: HDC; contact insert; female; CDA; PIN: 10; 16A; 600V


Manufacturer: ILME

Manufacturer part number:
CDAF 10
TME Symbol:
CDAF10

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CDA
Number of pins
10
Current rating
16A
Rated voltage
0.6kV
Connector pinout layout
10+PE
Case
size 49.16
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Wire cross-section
0.75...4mm2
Contact plating
silver plated
Wire size
18AWG...12AWG
Insert mounting
49.5x16mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight44.3 g
Certificates
EAN code8015747012966
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CDAF 10
91 in TME stock
Net price for quantities from 1 pcs - 10.60 USDGross price for quantities from 1 pcs - 10.60 USD
Net price for quantities from 5 pcs - 8.48 USDGross price for quantities from 5 pcs - 8.48 USD
Net price for quantities from 30 pcs - 7.21 USDGross price for quantities from 30 pcs - 7.21 USD
Net price for quantities from 120 pcs - 6.24 USDGross price for quantities from 120 pcs - 6.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 30 pcs