+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDAF 16

Connector: HDC; contact insert; female; CDA; PIN: 16; 16A; 600V


Manufacturer: ILME

Manufacturer part number:
CDAF 16
TME Symbol:
CDAF16

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CDA
Number of pins
16
Current rating
16A
Rated voltage
0.6kV
Connector pinout layout
16+PE
Case
size 66.16
Electrical mounting
screw terminal
Mechanical mounting
for cable
Connector variant
with wire protector
Flammability rating
UL94V-0
Wire cross-section
0.75...4mm2
Contact plating
silver plated
Wire size
18AWG...12AWG
Insert mounting
66x16mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight60.77 g
Certificates
EAN code8015747013055
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CDAF 16
582 in TME stock
Net price for quantities from 1 pcs - 11.01 USDGross price for quantities from 1 pcs - 11.01 USD
Net price for quantities from 5 pcs - 9.92 USDGross price for quantities from 5 pcs - 9.92 USD
Net price for quantities from 20 pcs - 8.82 USDGross price for quantities from 20 pcs - 8.82 USD
Net price for quantities from 100 pcs - 7.71 USDGross price for quantities from 100 pcs - 7.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 30 pcs