+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: ZAMEL
Alternative designations: GAR10000079, GAR10000079-WUN
Manufacturer | ZAMEL | |
Type of sensor | smoke | |
Kind of sensor | photoelectric | |
Detected gas | smoke | |
Operating temperature | -10...55°C | |
Body dimensions | 76x76x28.5mm | |
Mounting | wall mount | |
Sound level | 85dB | |
Additional functions | Wi-Fi communication | |
IP rating | IP20 | |
Signalling method | acoustic, optical | |
Rated voltage | 3V |