+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CDC2351MDBREP

IC: digital; fanout buffer; SSOP24; -55÷125°C; 3÷3.6V; OUT: 10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CDC2351MDBREP
TME Symbol:
CDC2351MDBREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer
Case
SSOP24
Mounting
SMD
Operating temperature
-55...125°C
Number of channels
1
Number of outputs
10
Kind of input
single-ended
Supply voltage
  • 3...3.6V
Gross weight1.2 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
CDC2351MDBREP
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 19.20 USDGross price for quantities from 2000 pcs - 19.20 USD