+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDCL6010RGZT

IC: counter/timer; VFQFN48; -40÷85°C; 1.7÷1.9V; OUT: logic

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CDCL6010RGZT
TME Symbol:
CDCL6010RGZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
counter/timer
Case
VFQFN48
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Kind of output
logic
Technology
LVDS, LVPECL
Supply voltage
  • 1.7...1.9V
Gross weight0.13 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
CDCL6010RGZT
0 in TME stock
Net price for quantities from 250 pcs - 15.81 USDGross price for quantities from 250 pcs - 15.81 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.