+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDCLVC1112PW

IC: digital; fanout buffer; TSSOP24; -40÷85°C; 2.3÷3.6V; OUT: 12

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CDCLVC1112PW
TME Symbol:
CDCLVC1112PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer
Case
TSSOP24
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Number of outputs
12
Delay time
2ns
Technology
LVCMOS
Supply voltage
  • 2.3...3.6V
Gross weight0.19 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
CDCLVC1112PW
0 in TME stock
Net price for quantities from 60 pcs - 6.53 USDGross price for quantities from 60 pcs - 6.53 USD
No. of pieces (Multiplicity: 60)