+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDCLVD110AVFR

IC: digital; fanout buffer,differential; -40÷85°C; 2375÷2625mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CDCLVD110AVFR
TME Symbol:
CDCLVD110AVFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
differential, fanout buffer
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Number of outputs
10
Supply voltage
  • 2.375...2.625V
Gross weight0.12 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
CDCLVD110AVFR
0 in TME stock
Net price for quantities from 1000 pcs - 9.77 USDGross price for quantities from 1000 pcs - 9.77 USD
No. of pieces (Multiplicity: 1 000)