+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDCLVP2108RGZT

IC: digital; fanout buffer,differential; -40÷85°C; 2.375÷3.6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CDCLVP2108RGZT
TME Symbol:
CDCLVP2108RGZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
differential, fanout buffer
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
2
Supply voltage
  • 2.375...3.6V
Gross weight0.18 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
CDCLVP2108RGZT
0 in TME stock
Net price for quantities from 250 pcs - 19.25 USDGross price for quantities from 250 pcs - 19.25 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.