+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDCM6208V2GRGZT

IC: counter/timer; VFQFN48; -40÷85°C; 1.71÷3.465V; OUT: HCSL,LVDS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CDCM6208V2GRGZT
TME Symbol:
CDCM6208V2GRGZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
counter/timer
Case
VFQFN48
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Kind of output
HCSL, LVDS
Technology
LVCMOS, LVDS, LVPECL
Supply voltage
  • 1.71...3.465V
Gross weight0.077 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
CDCM6208V2GRGZT
0 in TME stock
Net price for quantities from 250 pcs - 12.41 USDGross price for quantities from 250 pcs - 12.41 USD
No. of pieces (Multiplicity: 250)