+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDDF 72

Connector: HDC; contact insert; female; CDD; PIN: 7; 10A; 600V; 7+PE


Manufacturer: ILME

Manufacturer part number:
CDDF 72
TME Symbol:
CDDF72

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CDD
Number of pins
7
Current rating
10A
Rated voltage
0.6kV
Connector pinout layout
7+PE
Case
size 77.27
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insert mounting
77.5x27mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight62.5 g
Certificates
EAN code8015747013833
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CDDF 72
0 in TME stock
Net price for quantities from 1 pcs - 11.24 USDGross price for quantities from 1 pcs - 11.24 USD
Net price for quantities from 5 pcs - 8.99 USDGross price for quantities from 5 pcs - 8.99 USD
Net price for quantities from 30 pcs - 7.64 USDGross price for quantities from 30 pcs - 7.64 USD
Net price for quantities from 120 pcs - 6.61 USDGross price for quantities from 120 pcs - 6.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.