+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDE91N-60-B10K

Potentiometer: slide; 10kΩ; 250mW; THT; ±20%; linear; metal; carbon


Manufacturer: -

Manufacturer part number: -
TME Symbol:
CDE91N-60-B10K

Specification

Type of potentiometer
slide
Resistance
10kΩ
Power
0.25W
Mounting
THT
Tolerance
±20%
Characteristics
linear
Body material
metal
Body dimensions
88x16x8mm
Shaft dimensions
4 x 1.2 x 15mm
Track material
carbon
Track length
60mm
Potentiometer features
mono
Max. operating voltage
200V
Dimensions
Gross weight14.906 g
Certificates
*
CDE91N-60-B10K
24 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 5 pcs - 2.16 USDGross price for quantities from 5 pcs - 2.16 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.75 USDGross price for quantities from 50 pcs - 1.75 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts