+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDF 07

Connector: HDC; contact insert; female; CD; PIN: 8; 10A; 400V; 7+PE

Manufacturer: ILME

Manufacturer part number:
CDF 07
TME Symbol:
CDF07

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CD
Number of pins
8
Current rating
10A
Rated voltage
0.4kV
Connector pinout layout
7+PE
Case
size 21.21
Electrical mounting
crimped
Mechanical mounting
for cable
Connector variant
w/o contacts
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight9.51 g
Certificates
EAN code8015747014274
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CDF 07
0 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 40 pcs - 1.71 USDGross price for quantities from 40 pcs - 1.71 USD
Net price for quantities from 120 pcs - 1.60 USDGross price for quantities from 120 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 40 pcs