+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDF 15

Connector: HDC; contact insert; female; CD; PIN: 15; 10A; 600V; 15+PE


Manufacturer: ILME

Manufacturer part number:
CDF 15
TME Symbol:
CDF15

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CD
Number of pins
15
Current rating
10A
Rated voltage
0.6kV
Connector pinout layout
15+PE
Case
size 49.16
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insert mounting
49.5x16mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight29.28 g
Certificates
EAN code8015747014366
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CDF 15
16 in TME stock
Net price for quantities from 1 pcs - 8.05 USDGross price for quantities from 1 pcs - 8.05 USD
Net price for quantities from 5 pcs - 6.44 USDGross price for quantities from 5 pcs - 6.44 USD
Net price for quantities from 30 pcs - 5.47 USDGross price for quantities from 30 pcs - 5.47 USD
Net price for quantities from 120 pcs - 4.73 USDGross price for quantities from 120 pcs - 4.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs