+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDF 40

Connector: HDC; contact insert; female; CD; PIN: 40; 10A; 600V; 40+PE


Manufacturer: ILME

Manufacturer part number:
CDF 40
TME Symbol:
CDF40

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CD
Number of pins
40
Current rating
10A
Rated voltage
0.6kV
Connector pinout layout
40+PE
Case
size 77.27
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insert mounting
77.5x27mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight62.42 g
Certificates
EAN code8015747014427
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CDF 40
1 in TME stock
Net price for quantities from 1 pcs - 10.72 USDGross price for quantities from 1 pcs - 10.72 USD
Net price for quantities from 5 pcs - 8.58 USDGross price for quantities from 5 pcs - 8.58 USD
Net price for quantities from 30 pcs - 7.30 USDGross price for quantities from 30 pcs - 7.30 USD
Net price for quantities from 120 pcs - 6.31 USDGross price for quantities from 120 pcs - 6.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs