+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDFA 0.7

Contact; female; CD; copper alloy; silver plated; 0.75mm2; 18AWG


Manufacturer: ILME

Manufacturer part number:
CDFA 0.7
TME Symbol:
CDFA0.7

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
CD
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
0.75mm2
Wire size
18AWG
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
10A
Mechanical durability
500 cycles
Conform to the norm
CSA EAC
Gross weight0.645 g
Certificates
EAN code8015747014588
See other products in this category: ILME connectors ILME,
*
CDFA 0.7
262 in TME stock
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 200 pcs - 0.40 USDGross price for quantities from 200 pcs - 0.40 USD
Net price for quantities from 800 pcs - 0.36 USDGross price for quantities from 800 pcs - 0.36 USD
Net price for quantities from 1600 pcs - 0.32 USDGross price for quantities from 1600 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 200 pcs