+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDFA 6A

Contact; female; CD; silver plated; turned contacts; crimped; 6A

Manufacturer: ILME

Manufacturer part number:
CDFA 6A
TME Symbol:
CDFA6A

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
CD
Contact plating
silver plated
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
6A
Gross weight0.9 g
Certificates
EAN code8015747014786
See other products in this category: ILME connectors ILME,
*
CDFA 6A
0 in TME stock
Net price for quantities from 20 pcs - 2.00 USDGross price for quantities from 20 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
Net price for quantities from 800 pcs - 0.97 USDGross price for quantities from 800 pcs - 0.97 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.