+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL3157A

Diode: Zener; 500mW; 8.4V; SMD; DO213AA; 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL3157A
TME Symbol:
CDLL3157A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
8.4V
Mounting
SMD
Tolerance
±4.7%
Case
DO213AA
Leakage current
10µA
Gross weight0.05 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL3157A
0 in TME stock
Net price for quantities from 100 pcs - 53.41 USDGross price for quantities from 100 pcs - 53.41 USD
No. of pieces (Multiplicity: 1)