+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL4106

Diode: Zener; 0.5W; 12V; SMD; DO213AA; single diode


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL4106
TME Symbol:
CDLL4106

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
12V
Mounting
SMD
Tolerance
±5%
Case
DO213AA
Semiconductor structure
single diode
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL4106
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 272.
Multiple of: 1.
Net price for quantities from 272 pcs - 2.93 USDGross price for quantities from 272 pcs - 2.93 USD