+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL4135C

Diode: Zener; 100V; DO213AA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL4135C
TME Symbol:
CDLL4135C

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
100V
Case
DO213AA
Gross weight0.045 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL4135C
0 in TME stock
Net price for quantities from 119 pcs - 6.89 USDGross price for quantities from 119 pcs - 6.89 USD
No. of pieces (Multiplicity: 1)